Print Page
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.100 |
| 5+ | $24.180 |
| 10+ | $23.720 |
| 25+ | $23.250 |
| 50+ | $22.770 |
| 100+ | $22.300 |
| 250+ | $21.830 |
| 5000+ | $21.350 |
Price for:Each
Minimum: 1
Multiple: 1
$25.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW4S-2TF10Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06N0557
Product RangeHW Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeHW Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HW4S-2TF10 is a 1NC 2-position Selector Switch with finger safe screw terminals. This HW series switch features nickel-plated aluminum bezel, locking lever removable gold-plated silver contact blocks, round maintained knob handle operator and tamperproof construction.
- Worldwide approvals
- Easy to assemble
- Class 0 conforming to IEC60536 electric shock protection
- Finger safe (IP20) screw terminals standard
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
HW Series
Contact Current DC Max
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

