Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $7.430 |
| 50+ | $6.990 |
| 100+ | $6.560 |
Price for:Each
Minimum: 10
Multiple: 10
$74.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Nameplate for ø22 emergency stop switches
- EMERGENCY STOP legend
- Finger safe (IP20) screw terminals standard
- Accept ring, fork or ferrule terminals and bare wires
- All E-stops meet EN418 (IEC compliant, positive action)
- UL listed, CSA certified, TUV approved, and CE marked
- Super bright LED illumination
- UL type 4X, IP65, 600V/10A contacts with a wide operating range from 5mA at 3VAC/DC to 10A at 120VAC
- Yellow background, black legend
- Polyamide material, 0.8 to 4.5mm applicable panel thickness
Technical Specifications
For Use With
Idec 22mm Diameter Emergency Stop Switches
SVHC
No SVHC (15-Jan-2019)
Product Range
HW Series
Technical Docs (1)
Alternatives for HWAV-27-Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

