Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoKIT-FC6A-24-RA-HG1GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AC2809
Product RangeHG1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,366.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,366.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoKIT-FC6A-24-RA-HG1GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AC2809
Product RangeHG1G Series
Technical Datasheet
No. of Inputs14Inputs
No. of Outputs10Outputs
Current Rating-
Supply Voltage Max240VAC
Product RangeHG1G Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Inputs
14Inputs
Current Rating
-
Supply Voltage Max
240VAC
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
10Outputs
Kit Contents
FC6A-C24R1AE CPU Module & HG1G TFT LCD Black Bezel, Power Supply, Software & Cables
Product Range
HG1G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
