Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoKIT-SMARTRELAY-BEFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.72Y0252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $369.320 |
| 5+ | $361.940 |
| 10+ | $354.540 |
| 25+ | $347.160 |
| 50+ | $339.780 |
Price for:Each
Minimum: 1
Multiple: 1
$369.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Inputs
8Inputs
No. of Outputs
4Outputs
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
Current Rating
90mA
Kit Contents
FL1F-B12RCE Smart Relay, WindLGC Software, 15 Watts Power Supply, Simulator Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
