
| Quantity | Price |
|---|---|
| 1+ | $402.930 |
| 5+ | $394.870 |
| 10+ | $386.810 |
| 25+ | $378.760 |
| 50+ | $370.690 |
Product Information
Product Overview
The KIT-SMARTRELAY-HCF is a SmartRelay Starter Kit with the new FL1F SmartRelay CPU boasts a completely new hardware with substantial upgrade to their previous FL1E models. It features new CPU base module, digital and analog I/O expansion module and text display panel. The SmartRelay CPU base module comes standard with embedded RJ45 Ethernet port. Program can be remotely monitor, download and upload using this port. Special programming cable is no longer required. Using standard web browser, users can easily monitor and control the SmartRelay. Program storage and transfer is never easier with the embedded Micro SD port. Special memory cartridge is no longer required. This makes it easier for OEM to update and manage programs.
- Micro SD card
- Data logging
- Integrated web server
- 1:N Communication
- New and improved text panel display
Applications
Automation & Process Control, Industrial
Contents
FL1F-H12RCC SmartRelay CPU and WindLGC Software.
Technical Specifications
8Inputs
4Outputs
240V
No SVHC (16-Jul-2019)
25mA
FL1F-H12RCC Smart Relay, WindLGC Software
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
