Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoKIT-SMARTRELAY-HDFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.72Y0255
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $410.600 |
| 5+ | $402.390 |
| 10+ | $394.180 |
| 25+ | $385.970 |
| 50+ | $377.750 |
Price for:Each
Minimum: 1
Multiple: 1
$410.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Inputs
8Inputs
Current Rating
90mA
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
4Outputs
Kit Contents
FL1F-H12RCE Smart Relay, WindLGC Software, 15 Watts Power Supply, Simulator Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
