Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoKW9Z-T2X0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08AJ1981
Product RangeKW2D Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.990 |
| 5+ | $38.180 |
| 10+ | $37.090 |
| 25+ | $36.350 |
| 50+ | $35.610 |
| 100+ | $34.860 |
| 250+ | $34.120 |
Price for:Each
Minimum: 1
Multiple: 1
$39.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoKW9Z-T2X0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08AJ1981
Product RangeKW2D Series
Technical Datasheet
Tag TypeCard
Frequency13.56MHz
Memory Size-
Product RangeKW2D Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- KW2D series RFID tag for use with ø22mm smart RFID reader
- Card type
Technical Specifications
Tag Type
Card
Memory Size
-
SVHC
No SVHC (15-Jan-2019)
Frequency
13.56MHz
Product Range
KW2D Series
Technical Docs (1)
Alternatives for KW9Z-T2X0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
