Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.610 |
| 5+ | $17.260 |
| 10+ | $16.910 |
| 25+ | $16.550 |
| 50+ | $16.200 |
| 100+ | $15.850 |
| 250+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$17.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB-T7Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92T0455
Product RangeLB Series
Technical Datasheet
Switch TerminalsSolder
No. of Poles3 Pole
Contact Current Max100mA
Contact Voltage AC Max125V
Contact Voltage DC Max30V
Product RangeLB Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Terminals
Solder
Contact Current Max
100mA
For Use With
Non Illuminated Push Button and Selector Switches
Product Range
LB Series
No. of Poles
3 Pole
Contact Voltage AC Max
125V
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

