Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.790 |
| 5+ | $35.940 |
| 10+ | $34.520 |
| 25+ | $33.830 |
| 50+ | $33.140 |
| 100+ | $32.460 |
| 250+ | $31.760 |
| 5000+ | $31.070 |
Price for:Each
Minimum: 1
Multiple: 1
$38.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB1T-2T6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65W4449
Product RangeLB Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeLB Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom125V
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LB1T-2T6 is a DPDT non-illuminated Lever Toggle Switch with solder/tab terminal style. It has silver contact with removable contact mounting and 16mm mounting hole.
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
125V
Contact Configuration
DPDT
Product Range
LB Series
Contact Current Max
5A
Switch Terminals
Quick Connect
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

