Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.710 |
| 5+ | $17.260 |
| 10+ | $16.820 |
| 25+ | $16.290 |
Price for:Each
Minimum: 1
Multiple: 1
$17.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
White
Operating Voltage
12V
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2019)
For Use With
Idec LB Series Illuminated Pushbutton/Selector Switches and Pilot Lights
Forward Current If
5mA
Product Range
LB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

