Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7B-M1T5BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93AC9765
Product RangeLBW Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $41.420 |
| 5+ | $38.380 |
| 10+ | $36.870 |
| 25+ | $36.130 |
| 50+ | $35.400 |
| 100+ | $34.650 |
| 250+ | $33.920 |
| 5000+ | $33.180 |
Price for:Each
Minimum: 1
Multiple: 1
$41.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7B-M1T5BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93AC9765
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleSquare Flush
Contact Current Max5A
Actuator / Cap ColourBlack
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)22.5mm x 22.5mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
LBW Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Square Flush
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
-
Switch Operation
Momentary
Contact Current Max
5A
Contact Current AC Max
5A
Contact Current DC Max
5A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
22.5mm x 22.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
