Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7P-1T04SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC0646
Product RangeLBW Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.710 |
| 5+ | $47.940 |
| 10+ | $46.070 |
| 25+ | $45.150 |
| 50+ | $44.220 |
| 100+ | $43.300 |
| 250+ | $42.380 |
| 5000+ | $41.460 |
Price for:Each
Minimum: 1
Multiple: 1
$51.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7P-1T04SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC0646
Product RangeLBW Series
Technical Datasheet
LED ColorBlue
Operating Voltage24V
Mounting Hole Dia-
Forward Current If16mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeLBW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
LBW Series
Operating Voltage
24V
Forward Current If
16mA
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
