Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLF1A-A1-2THWW6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14P9703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $195.880 |
| 5+ | $191.780 |
| 10+ | $188.510 |
| 25+ | $184.750 |
| 50+ | $181.720 |
Price for:Each
Minimum: 1
Multiple: 1
$195.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLF1A-A1-2THWW6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14P9703
Technical Datasheet
Light ColorCool White
Lumen Output-
Power Rating1.8W
Supply Voltage24VDC
Light Bar Length120mm
IP Rating-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Light Color
Cool White
Power Rating
1.8W
Light Bar Length
120mm
Product Range
-
Lumen Output
-
Supply Voltage
24VDC
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
