Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLF1D-F3G-2W-200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73R4853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $413.340 |
| 5+ | $405.070 |
| 10+ | $396.810 |
| 25+ | $388.540 |
Price for:Each
Minimum: 1
Multiple: 1
$413.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Light Color
White
Power Rating
12.5W
Light Bar Length
310mm
SVHC
No SVHC (15-Jan-2019)
Lumen Output
67.2lm
Supply Voltage
24VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
