Print Page
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.850 |
| 5+ | $46.190 |
| 10+ | $44.360 |
| 25+ | $43.470 |
| 50+ | $42.590 |
| 100+ | $41.700 |
| 250+ | $40.810 |
| 5000+ | $39.930 |
Price for:Each
Minimum: 1
Multiple: 1
$49.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLW1Z-1X4DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16C0013
Product RangeLW Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min12V
Supply Voltage Max24V
Sound Pressure Level (SPL)80dB
Current Rating20mA
Resonant Frequency-
Transducer MountingPanel
Product RangeLW Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
24V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
-
Product Range
LW Series
Supply Voltage Min
12V
Tones
Continuous, Intermittent
Current Rating
20mA
Transducer Mounting
Panel
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for LW1Z-1X4D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

