Print Page
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.140 |
| 5+ | $15.770 |
| 10+ | $15.400 |
| 25+ | $15.100 |
| 50+ | $14.810 |
| 100+ | $14.510 |
| 250+ | $14.210 |
Price for:Each
Minimum: 1
Multiple: 1
$16.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoMT-001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.95B5775
Product RangeMW Series
Technical Datasheet
For Use With16mm lights
Product RangeMW Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MT-001 is a Locking Ring Wrench for tightening plastic locking ring during installation. The metal wrench tightening torque should not exceed 3kgfcm. The wrench has built-in current-limiting resistor and reverse polarity protection diode dome or flat lenses. It is designed for use with Idec A6 series miniature switches and pilot devices.
- 16mm Round panel cut-out
- IP65 Protection rating
Applications
Industrial
Technical Specifications
For Use With
16mm lights
SVHC
No SVHC (16-Jul-2019)
Product Range
MW Series
Technical Docs (1)
Alternatives for MT-001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

