Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $5.410 |
| 25+ | $5.280 |
| 50+ | $5.130 |
| 100+ | $5.030 |
| 250+ | $4.920 |
| 500+ | $4.830 |
| 1000+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRC2V-C-D24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4024
Product RangeRC Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRC Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide, Gold
Coil Resistance1.1kohm
SVHCNo SVHC (15-Jan-2019)
Product Overview
RC2V-C-D24 is a RC series, 2-pole, high-capacity and compact, low-profile PCB relay.
- DPDT contact configuration, basic contact capacity
- 24V DC coil voltage
- Contact material: AgSnO2 +Au-plated (movable), AgSnO2 (stationary)
- Contact resistance: 100mohm maximum, flux-resistant type (RTII) degree of protection
- Operating time is 15ms maximum, release time is 5ms maximum
- Mechanical life (no load): 20 million times min (operating frequency: 18,000 times per hour)
- 250V AC, 24V DC rated load voltage
- Allowable contact current is 8A
- Operating temperature from -40°C to +75°C (no freezing)
Warnings
Do not use relays in the vicinity of the strong magnetic field as this may affect relay operation.
Notes
To maintain the initial performance, do not drop or provide shock to the relay.
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
RC Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for RC2V-C-D24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

