Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRF1V-2A2BL-D24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.93R4962
Product RangeRF1V Series
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.430 |
| 5+ | $34.530 |
| 10+ | $33.630 |
| 25+ | $32.270 |
| 50+ | $30.910 |
| 100+ | $30.500 |
| 250+ | $29.280 |
| 5000+ | $28.650 |
Price for:Each
Minimum: 1
Multiple: 1
$35.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRF1V-2A2BL-D24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.93R4962
Product RangeRF1V Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO, DPST-NC
Product RangeRF1V Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Tin Oxide
IP Rating-
Approvals & StandardsCSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RF1V-2A2BL-D24 is a Force Guided Relay with LED indicator, 4-pole, 2NO-2NC silver tin oxide contact, solder terminals.
- Force guided contact mechanism
- Fast response time (8ms maximum)
- High shock resistance (200m/s² minimum)
Applications
Industrial, Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
RF1V Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL
Contact Configuration
DPST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for RF1V-2A2BL-D24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
