Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRF1V-5A1BL-D24Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45T6766
Product RangeRF1V Series
Your Part Number
329 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.540 |
| 5+ | $43.530 |
| 10+ | $42.500 |
| 25+ | $40.710 |
| 50+ | $39.090 |
| 100+ | $37.140 |
| 250+ | $35.500 |
| 5000+ | $34.800 |
Price for:Each
Minimum: 1
Multiple: 1
$44.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRF1V-5A1BL-D24Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45T6766
Product RangeRF1V Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration5PST-NO, SPST-NC
Product RangeRF1V Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Tin Oxide
IP Rating-
Approvals & StandardsCSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RF1V series General Purpose Relay with force guided contact mechanism. It offers 4-pole (2NO-2NC and 3NO-1NC) and 6-pole (4NO-2NC, 5NO-1NC and 3NO-3NC) contacts configuration.
- Built-in LED indicator available
- Fast response time (8ms maximum)
- High shock resistance (200m/s² minimum)
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
RF1V Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL
Contact Configuration
5PST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for RF1V-5A1BL-D24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
