Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.180 |
| 5+ | $14.840 |
| 10+ | $14.490 |
| 25+ | $14.220 |
| 50+ | $13.930 |
| 100+ | $13.650 |
| 250+ | $13.370 |
Price for:Each
Minimum: 1
Multiple: 1
$15.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH1B-UAC12VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31B2952
Product RangeRH Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VAC
Contact Current10A
Product RangeRH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance165ohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RH1B-UAC12V is a general-purpose Compact Power Relay with AC coil. This RH-series power relay has SPDT AgCdO contact. Blade terminal with solder/plug-in type mounting, compact size saves space.
- Miniature power relay with a large capacity
- 50mΩ Contact resistance
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CE, CSA, UL
Coil Voltage
12VAC
Product Range
RH Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
165ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

