Print Page
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.900 |
| 5+ | $19.450 |
| 10+ | $19.000 |
| 25+ | $18.100 |
| 50+ | $17.210 |
| 100+ | $16.310 |
| 250+ | $15.410 |
Price for:Each
Minimum: 1
Multiple: 1
$19.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RH3B-UDC12VCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 14M8216 |
| Product Range | RH Series |
| Technical Datasheet | |
| Contact Configuration | 3PDT |
| Coil Voltage | 12VDC |
| Contact Current | 10A |
| Product Range | RH Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 110V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 100ohm |
| Approvals & Standards | CE, CSA, UL |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RH3B-UDC12V is a Compact Power Relay with silver cadmium oxide contact to help reduce voltage arcing, 3PDT contact configuration and blade plug-in terminal.
- High switching capacity (10A)
- Compact midget size saves space
- 50mΩ Maximum contact resistance
- 25ms Maximum operating time and release time
- 2VA (50Hz)/1.7VA (60Hz) AC and 1.5W DC Power consumption (approximately)
- 100MΩ Minimum (500VDC megger) insulation resistance
- 2000VAC (1 minute) Between contact and coil dielectric strength
- 50000000 operations Minimum mechanical life
- 200000 operations Minimum electrical life (120VAC/10A)
Applications
Industrial
Technical Specifications
| Contact Configuration | 3PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 110V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Cadmium Oxide |
| Approvals & Standards | CE, CSA, UL |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | RH Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30V |
| Coil Resistance | 100ohm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Alternatives for RH3B-UDC12V
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

