Print Page
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.580 |
| 5+ | $30.860 |
| 10+ | $30.130 |
| 25+ | $28.710 |
| 50+ | $26.580 |
| 100+ | $25.420 |
| 250+ | $25.050 |
| 5000+ | $24.300 |
Price for:Each
Minimum: 1
Multiple: 1
$31.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH4B-ULCAC120VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.16P8992
Product RangeRH Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current10A
Product RangeRH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance7.36kohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RH series Compact Power Relay with 10A SPDT through 4PDT contacts and a large capacity.
- Compact size saves space
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CE, CSA, UL
Coil Voltage
120VAC
Product Range
RH Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
7.36kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for RH4B-ULCAC120V
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

