Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32.830 |
| 5+ | $32.090 |
| 10+ | $31.330 |
| 25+ | $29.820 |
| 50+ | $28.320 |
| 100+ | $26.810 |
| 250+ | $25.310 |
| 5000+ | $24.800 |
Price for:Each
Minimum: 1
Multiple: 1
$32.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH4B-ULD-DC24VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68K9911
Product RangeRH Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current10A
Product RangeRH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance388ohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
RH4B-ULD-DC24V is a RH series compact power relay with an indicator and diode (DC coil only).
- Miniature power relay with a large capacity
- 10A contact capacity
- Compact size saves space
- 4PDT contact configuration
- 24VDC coil voltage
- 110VAC/30VDC contact voltage
- Silver cadmium oxide contact material
- 388ohm coil resistance
- Operating temperature range from -25 to +70°C (no freezing)
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Contact Voltage VDC
30V
Coil Resistance
388ohm
Coil Voltage
24VDC
Product Range
RH Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for RH4B-ULD-DC24V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

