Print Page
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.840 |
| 5+ | $10.690 |
| 10+ | $10.540 |
| 25+ | $10.340 |
| 50+ | $10.140 |
| 100+ | $9.940 |
| 250+ | $9.650 |
Price for:Each
Minimum: 1
Multiple: 1
$10.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ2S-C-A120Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.33K1050
Product RangeRJ Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current8A
Product RangeRJ Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance6.4kohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RJ2S-C-A120 is a general-purpose Power Relay with AC coil. This RJ-series power relay has DPDT AgNi alloy contacts. It uses a unique light guide to give a brighter and more noticeable status indicator from multiple directions.
- Excellent electrical and mechanical life
- 200K Cycles at full resistive load and 50 million cycles at no load
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
120VAC
Product Range
RJ Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
6.4kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
