Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.940 |
| 5+ | $29.260 |
| 10+ | $28.580 |
| 25+ | $27.220 |
| 50+ | $25.860 |
| 100+ | $24.500 |
| 250+ | $24.010 |
| 5000+ | $23.520 |
Price for:Each
Minimum: 1
Multiple: 1
$29.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2P-UCAC120VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31B3273
Product RangeRR Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeRR Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.1kohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
2.1kohm
Coil Voltage
120VAC
Product Range
RR Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for RR2P-UCAC120V
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

