Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRSCA1N-30ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M2057
Product RangeRSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.130 |
| 5+ | $126.920 |
| 10+ | $122.710 |
| 25+ | $119.100 |
| 50+ | $116.720 |
| 100+ | $114.340 |
| 250+ | $111.950 |
Price for:Each
Minimum: 1
Multiple: 1
$131.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRSCA1N-30ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M2057
Product RangeRSC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max600Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min90VAC
Control Voltage Max140VAC
Product RangeRSC Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600Vrms
Relay Terminals
Screw
Operating Voltage Min
48Vrms
Control Voltage Max
140VAC
SVHC
No SVHC (16-Jul-2019)
Load Current
30A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
RSC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
