Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRSCDN-30ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34M2063
Product RangeRSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $94.320 |
| 5+ | $90.170 |
| 10+ | $86.020 |
| 25+ | $80.280 |
| 50+ | $77.330 |
| 100+ | $74.240 |
| 250+ | $72.750 |
Price for:Each
Minimum: 1
Multiple: 1
$94.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRSCDN-30ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34M2063
Product RangeRSC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max600Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRSC Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RSCDN-30A is a Solid State Relay with built-in black anodized aluminum heat sink and UL94V-0 self extinguishing polycarbonate housing. The solid state relay has LED indicator and finger-safe terminals. The solid state relay features slim design allows for compact panel mounting, epoxy-free design and improved thermal impedance.
- Built-in heat sink maximizes current output capability
- Zero voltage switching
- Back-to-back SCR output
- Direct Bond Copper (DBC) substrate construction
- Built-in transient protection (TVS)
- 1100Vpeak Non-repetitive peak voltage
- 120μA Maximum off-state leakage at Vmax and 25°C
- 100mA Minimum current
- 1.20Vpeak On-state voltage drop at I maximum
- 1V Turn-off voltage
- 20mA Maximum controlled current
- 16mA Minimum input current
- 4200VRMS Input-to-output isolation voltage
- 4000VRMS Input/output to ground isolation voltage
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600Vrms
Relay Terminals
Screw
Operating Voltage Min
48Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (16-Jul-2019)
Load Current
30A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RSC Series
Technical Docs (1)
Alternatives for RSCDN-30A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
