Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRSSAN25A
Newark Part No.80K6136
Product RangeRSS Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.670 |
| 5+ | $42.580 |
| 10+ | $41.490 |
| 25+ | $39.310 |
| 50+ | $37.120 |
| 100+ | $34.950 |
| 250+ | $32.760 |
Price for:Each
Minimum: 1
Multiple: 1
$43.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRSSAN25A
Newark Part No.80K6136
Product RangeRSS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeRSS Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RSSAN25A is a Solid State Relay with SPST-NO contact, zero crossing switching mode and screw terminals. This RSS-series panel mount relay features input status LED Indicator. Dual SCR output. Direct bond copper substrate. Internal transient protection built-in snubber. EMC compliant (level-3).
- Photo isolation
- High surge capability
- 1200V Blocking voltage
- 4000V Optical isolation
- 1VDC Drop out voltage
- 1/2 cycle Turn-on/off time
Applications
Industrial
Warnings
Do not install SSRs near sources of excessive heat. Make sure applications are dry and well ventilated.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
280VAC
SVHC
No SVHC (16-Jul-2019)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
RSS Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
