Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoRTE-P1AD24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.83H4149
Product RangeRTE Series
Your Part Number
141 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.920 |
| 5+ | $74.250 |
| 10+ | $70.570 |
| 25+ | $67.870 |
| 50+ | $65.910 |
| 100+ | $64.020 |
| 250+ | $62.730 |
Price for:Each
Minimum: 1
Multiple: 1
$77.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRTE-P1AD24Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.83H4149
Product RangeRTE Series
Technical Datasheet
Product RangeRTE Series
Timer FunctionsMultifunction
No. of Timing Ranges20Ranges
Time Min0.1s
Time Max600h
Timer Output2 Changeover Relays
Supply Voltage Max24V
Current Rating Nom10A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RTE-P1AD24 is a 24VAC/DC 8-pin multi-function Analog Timer with plug-in termination and 2-changeover relay. The RTE series timer includes 10 timing functions and 2 form C DPDT (delayed output) contacts. It features 20 time ranges from 0.1second to 600hours, solid state CMOS circuit operation system, 500000 operations minimum resistive electrical life and 50000000 operations minimum mechanical life.
- Standard 8-pin termination
- Time delays up to 600 hours
- High repeat accuracy of ± 0.2%
- ON and timing OUT LED indicators
- 10A Contact rating
- 100MΩ Minimum Insulation resistance
- IP40 Protection rating for enclosure
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
RTE Series
No. of Timing Ranges
20Ranges
Time Max
600h
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
10A
Panel Cutout Height
45mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for RTE-P1AD24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
