Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RTE-P1AF20Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 83H4150 |
| Product Range | RTE Series |
| Your Part Number | |
| Technical Datasheet |
211 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.510 |
| 5+ | $73.840 |
| 10+ | $70.160 |
| 25+ | $67.460 |
| 50+ | $65.510 |
| 100+ | $63.610 |
| 250+ | $62.340 |
Price for:Each
Minimum: 1
Multiple: 1
$77.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | RTE-P1AF20Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 83H4150 |
| Product Range | RTE Series |
| Technical Datasheet | |
| Product Range | RTE Series |
| Timer Functions | Multifunction |
| No. of Timing Ranges | 20Ranges |
| Time Min | 0.1s |
| Time Max | 600h |
| Timer Output | 2 Changeover Relays |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | 10A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The RTE-P1AF20 is a 8-pin multi-mode power triggered Analog Timer with 10 timing functions and on and timing out LED indicators.
- 0.2% High repeat accuracy
- 2 Form C delayed output contacts
- -20 to +65°C Operating Temperature
- 100ms maximum reset time
- 100MΩ Minimum (500V DC) Insulation Resistance
- IP40 protection rating
Applications
Clock & Timing
Warnings
Do not use the electronic timer for an emergency stop circuit or interlocking circuit. Do not disassemble, repair or modify the electronic timer.
Technical Specifications
| Product Range | RTE Series |
|---|---|
| No. of Timing Ranges | 20Ranges |
| Time Max | 600h |
| Supply Voltage Max | 240VAC |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 45mm |
| Timer Functions | Multifunction |
|---|---|
| Time Min | 0.1s |
| Timer Output | 2 Changeover Relays |
| Current Rating Nom | 10A |
| Panel Cutout Height | 45mm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Alternatives for RTE-P1AF20
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
