Print Page
248 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.480 |
| 5+ | $14.150 |
| 10+ | $13.820 |
| 25+ | $13.170 |
| 50+ | $12.510 |
| 100+ | $11.840 |
| 250+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$14.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRU4S-CD-D24Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07N7714
Product RangeRU Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current6A
Product RangeRU Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance605ohm
Approvals & StandardsCE, CSA, TUV, UL
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
605ohm
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
24VDC
Product Range
RU Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
Approvals & Standards
CE, CSA, TUV, UL
Technical Docs (2)
Alternatives for RU4S-CD-D24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

