
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.260 |
| 5+ | $11.980 |
| 10+ | $11.690 |
| 25+ | $11.120 |
| 50+ | $10.540 |
| 100+ | $9.980 |
| 250+ | $9.400 |
Product Information
Product Overview
The RV1H-G-D60 is a Replacement Relay with DC coil for use with RV8H-series interface relay. This replacement relay has 1CO (SPDT) Au-plated AgNi contact. 6mm wide slim interface relays provide a perfect solution for general-purpose relay applications in compact spaces. They are ideal for PLC and electronic systems, industrial automation, panel builders, assembly machine application and other applications that require a high switching capability. It can be used as a universal interface between the controller and the actuator to switch small and medium size loads.
- High dielectric strength and impulse withstand voltages
- Reverse polarity protected
- -40 to 70°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
SPDT
6A
Socket
250V
Quick Connect
Silver Nickel
No SVHC (16-Jul-2019)
60VDC
RV1H Series
Non Latching
Interface
-
17.91kohm
Technical Docs (1)
Alternatives for RV1H-G-D60
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
