Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-L-D24Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.72T0366
Product RangeRV8H Series
Your Part Number
195 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.610 |
| 5+ | $16.920 |
| 10+ | $16.220 |
| 25+ | $15.570 |
| 50+ | $15.090 |
| 100+ | $14.520 |
| 250+ | $14.040 |
Price for:Each
Minimum: 1
Multiple: 1
$17.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-L-D24Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.72T0366
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance2.27kohm
Approvals & StandardsCE, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RV8H-L-D24 is a Standard Interface Relay with DC coil. This RV8H-series relay has 1CO (SPDT) Au-plated AgNi contact. 6mm wide slim interface relays provide a perfect solution for general-purpose relay applications in compact spaces. They are ideal for PLC and electronic systems, industrial automation, panel builders, assembly machine application and other applications that require a high switching capability. It can be used as a universal interface between the controller and the actuator to switch small and medium size loads.
- Pre-assembled relay and DIN mount socket
- Universal AC/DC socket with built-in surge suppression and green LED
- Lever for easy locking and removal of relay
- High dielectric strength and impulse withstand voltages
- Reverse polarity protected
- -40 to 70°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Coil Voltage
24VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Type
Interface
Contact Voltage VDC
-
Coil Resistance
2.27kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for RV8H-L-D24
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
