Print Page
133 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $74.160 |
| 5+ | $72.660 |
| 10+ | $71.170 |
| 25+ | $68.130 |
| 50+ | $65.690 |
| 100+ | $63.570 |
Price for:Each
Minimum: 1
Multiple: 1
$74.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRY2KS-UDC12VCopy
Newark Part No.31B3425
Product RangeRY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current3A
Product RangeRY Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC220V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance120ohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RY2KS-UDC12V is a Latch Relay with DPDT gold-plated silver contacts and plug-in terminal. This latch relays have a self-holding function using permanent magnets in the magnetic circuit. Applying a voltage on the set (or reset) coil operates the armature and retains the contacts in that position until the opposite coil is energized, hence the latch relays are ideal for memory and flip-flop circuit applications.
- 50mΩ Maximum (initial value) contact resistance
- -5 to 40°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
220V
Relay Type
Power - General Purpose
Contact Material
Silver
SVHC
No SVHC (16-Jul-2019)
Coil Voltage
12VDC
Product Range
RY Series
Coil Type
Latching Single Coil
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
120ohm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

