Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoS3TL-D04-25-75Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AK0090
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.610 |
| 5+ | $21.610 |
| 10+ | $20.340 |
| 25+ | $18.880 |
| 50+ | $17.640 |
| 100+ | $15.630 |
| 250+ | $15.000 |
Price for:Each
Minimum: 1
Multiple: 1
$23.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
S3TL-D04-25-75 is an insulated screwdriver. It is IEC60900:2004 and VDE certified insulated screw driver with insulation of up to 1000V AC and 1500VDC. Provides protection against electric shock for safe use.
- 0.4mm, 2.5mm, 75mm blade size
Technical Specifications
Tip Size
0.4mm
Overall Length
-
Blade Length
75mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
