Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoS3TL-H025-10WJCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AK2768
Product RangeS3TL Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 25+ | $0.221 |
| 50+ | $0.186 |
| 100+ | $0.161 |
| 500+ | $0.138 |
| 1000+ | $0.124 |
| 5000+ | $0.113 |
| 10000+ | $0.102 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoS3TL-H025-10WJCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AK2768
Product RangeS3TL Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max24AWG
Conductor Area CSA0.25mm²
Pin Length6mm
Insulator ColourLight Blue
Product RangeS3TL Series
Overall Length10mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.25mm²
Insulator Colour
Light Blue
Overall Length
10mm
Terminal Material
Copper
SVHC
No SVHC (15-Jan-2019)
Wire Size AWG Max
24AWG
Pin Length
6mm
Product Range
S3TL Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
