Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSE2L-H05LPCopy
Newark Part No.47AC5979
Product RangeSE2L Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,551.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3,551.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSE2L-H05LPCopy
Newark Part No.47AC5979
Product RangeSE2L Series
Technical Datasheet
Product RangeSE2L Series
Safety Integrity LevelSIL2
Supply Voltage DC Min21.6V
No. of Field Pairs4Field Pairs
Sensing Range Max5m
Supply Voltage DC Max26.4V
Output Current500mA
Sensor TypeLaser Safety Scanner
Beam Angle270°
Beam Angle270°
Connection MethodCable
Incremental Encoder InputsYes
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SE2L Series
Supply Voltage DC Min
21.6V
Sensing Range Max
5m
Output Current
500mA
Beam Angle
270°
Connection Method
Cable
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Safety Integrity Level
SIL2
No. of Field Pairs
4Field Pairs
Supply Voltage DC Max
26.4V
Sensor Type
Laser Safety Scanner
Beam Angle
270°
Incremental Encoder Inputs
Yes
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
