Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $246.650 |
| 5+ | $231.850 |
| 10+ | $221.980 |
Price for:Each
Minimum: 1
Multiple: 1
$246.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSE9Z-CCB10Copy
Newark Part No.55W2191
Technical Datasheet
Connector Type ABoto Cap Connector
Connector to ConnectorBoto Cap Connector to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Type A
Boto Cap Connector
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (16-Jul-2019)
Connector to Connector
Boto Cap Connector to Free End
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
