Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSF1V-6-07LCopy
Newark Part No.32T5011
Product RangeSF1V Series
Your Part Number
756 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.020 |
| 5+ | $23.470 |
| 10+ | $22.930 |
| 25+ | $21.840 |
| 50+ | $20.750 |
| 100+ | $19.660 |
| 250+ | $18.580 |
Price for:Each
Minimum: 1
Multiple: 1
$24.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSF1V-6-07LCopy
Newark Part No.32T5011
Product RangeSF1V Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating6A
Voltage Rating250V
Product RangeSF1V Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SF1V-6-07L is a 6-pole DIN Rail Mount Socket for use with RF1V force guided relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
6A
Product Range
SF1V Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
