Print Page
375 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.870 |
| 5+ | $15.510 |
| 10+ | $15.140 |
| 25+ | $14.430 |
| 50+ | $13.700 |
| 100+ | $12.980 |
| 250+ | $12.260 |
Price for:Each
Minimum: 1
Multiple: 1
$15.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SH4B-05C is a 14-pin finger-safe Relay Socket with screw terminals. Suitable for use with RH4B relays and blade terminal models. The compact midget size of this socket saves space and is ideal for snap-mount/surface mounting.
- High switching capacity (10A)
- Indicator light
- Check button
- M3.5 screws with captive wire clamp
- Maximum up to 2 to #12AWG wire
Applications
Industrial
Warnings
DIN-rail mount socket comes with two horseshoe clips. Do not use unless you plan to insert pullover wire spring. Replacement horseshoe clip part number is Y778-011.
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
300V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
10A
Product Range
RH Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

