Print Page
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.800 |
| 25+ | $3.720 |
| 50+ | $3.640 |
| 100+ | $3.560 |
| 250+ | $3.490 |
| 500+ | $3.410 |
| 1000+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SH4B-62 is a SH series, 14-blade, relay socket.
- Solder/ PCB mount terminal
- 300V, 10A electrical ratings
- Compatible relay: RH4B
Technical Specifications
| Socket Mounting | - |
|---|---|
| No. of Pins | 14Pins |
| Voltage Rating | 300V |
| SVHC | No SVHC (16-Jul-2019) |
| Socket Terminals | Through Hole |
|---|---|
| Current Rating | 10A |
| Product Range | RH Series |
Technical Docs (1)
Alternatives for SH4B-62
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

