Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSV1H-07L-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72T0369
Product RangeSV1H Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.400 |
| 5+ | $16.020 |
| 10+ | $15.640 |
| 25+ | $14.870 |
| 50+ | $14.110 |
| 100+ | $13.340 |
| 250+ | $12.580 |
Price for:Each
Minimum: 1
Multiple: 1
$16.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSV1H-07L-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72T0369
Product RangeSV1H Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating6A
Voltage Rating250V
Product RangeSV1H Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
SV1H-07L-1 is a DIN socket interface relay.
- Screw terminals
- Class I Division 2 and Class I Zone 2 Hazardous Location options
- Lever for easy locking and removal of relay
- Only 71mm in height from DIN rail
- Pre-assembled relay and DIN mount socket
- Universal AC/DC socket with built-in surge suppression and green LED
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
250V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
6A
Product Range
SV1H Series
Technical Docs (2)
Alternatives for SV1H-07L-1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
