Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSV1H-07L-5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72T0373
Product RangeSV1H Series
Your Part Number
113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.550 |
| 5+ | $14.220 |
| 10+ | $13.880 |
| 25+ | $13.210 |
| 50+ | $12.540 |
| 100+ | $11.870 |
| 250+ | $11.190 |
Price for:Each
Minimum: 1
Multiple: 1
$14.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSV1H-07L-5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72T0373
Product RangeSV1H Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating6A
Voltage Rating250V
Product RangeSV1H Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SV1H-07L-5 is a DIN rail mount Relay Socket features screw terminals. It is suitable for use with the RV8H series 6mm interface relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
250V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
6A
Product Range
SV1H Series
Technical Docs (2)
Alternatives for SV1H-07L-5
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
