Print Page
SX5E-HU085B
Switch, 8 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail / Panel, RJ45 x 8, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSX5E-HU085BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AJ8723
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $455.680 |
| 5+ | $445.330 |
| 10+ | $434.970 |
| 25+ | $414.250 |
| 50+ | $405.960 |
Price for:Each
Minimum: 1
Multiple: 1
$455.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSX5E-HU085BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AJ8723
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail / Panel
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC / VDC
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VAC / VDC
SVHC
No SVHC (15-Jan-2019)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Panel
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
