Print Page
258 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.260 |
| 25+ | $2.150 |
| 50+ | $2.040 |
| 100+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSY4S-62Copy
Newark Part No.13M3026
Product RangeRU Series
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins14Pins
Current Rating7A
Voltage Rating250V
Product RangeRU Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
SY4S-62 is a SY series, 14-pin relay socket.
- PCB mount terminal
- 250V, 7A electrical ratings
- Compatible relays: RY4S, RY42S, RU4S, RU42S, RY2KS
Technical Specifications
Socket Mounting
-
No. of Pins
14Pins
Voltage Rating
250V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Through Hole
Current Rating
7A
Product Range
RU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

