Print Page
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.730 |
| 5+ | $53.800 |
| 10+ | $51.870 |
| 25+ | $49.020 |
| 50+ | $46.600 |
| 100+ | $45.180 |
| 250+ | $44.470 |
Price for:Each
Minimum: 1
Multiple: 1
$55.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXA1E-BV311-RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.82K9263
Product RangeXA Series
Technical Datasheet
Contact ConfigurationDPST-1NO, SPST-NC
Switch OperationPushlock Reset/Push-Pull
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXA Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The XA1E-BV311-R is a 29mm single or double-pole single-throw (SPST/DPST) non-illuminated Emergency Stop Switch with mushroom head, solder terminal and 1NC contacts. The XA-series with safe break action ensures that the NC contacts open when the contact block is detached from the operator. Direct opening action mechanism.
- Safety lock mechanism
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-1NO, SPST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XA Series
Switch Operation
Pushlock Reset/Push-Pull
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

