Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $217.300 |
Product Information
Product Overview
The RS-200 is a Resistance Substitution Box for the most commonly used decade box on the market today. The RS Series is not only easier to use, but it is also priced lower than most its competition. The easy of use and 0.1% accuracy makes the RS Box ideal for daily verification of test equipment before measurements, troubleshooting in the field or on the factory floor. One nice feature of the RS Series is that it uses convenient side by side, color coded, thumbwheel switches allowing for direct reading. There is no fumbling with multiple slide or rotary switches. Simply dial in the desired values and use. Made of high impact plastic and weighing less than a pound, these substitutes are very portable and can reduce clutter on a busy lab bench.
- Ranges from 0 to 9999999Ω
- Compact, convenient and rugged
- Direct reading and error proof
Applications
Test & Measurement
Technical Specifications
Resistance
0 ohm to 9.999999Mohm
RS Series
7
1%
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

