Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $670.800 |
Price for:Each
Minimum: 1
Multiple: 1
$670.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIET LABS
Manufacturer Part NoRS-201WCopy
Newark Part No.35K8914
Product RangeRS Series
Technical Datasheet
Decade Box TypeResistance
No. of Decades9
Decade Test Range0 ohm to 99.9999999Mohm
Accuracy %0.1%
Product RangeRS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RS-201W is a Wide-Range Precision Resistance Substitution Box made of high impact plastic with 9 decades. The RS-series substitution box is an economical, indispensable set of resistors with a variety of uses in engineering, design, troubleshooting or service fields. It uses convenient side by side, color coded, thumbwheel switches. There is no fumbling with multiple slide or rotary switches. These substituters are very portable and can reduce clutter on a busy lab bench.
- Easy to use
- Allows for direct reading
Applications
Test & Measurement
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
0 ohm to 99.9999999Mohm
Product Range
RS Series
No. of Decades
9
Accuracy %
0.1%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

