Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILME
Manufacturer Part NoAPV9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK3761
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.280 |
| 5+ | $31.110 |
| 10+ | $29.830 |
| 25+ | $28.390 |
| 50+ | $26.570 |
| 100+ | $25.130 |
Price for:Each
Minimum: 1
Multiple: 1
$33.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoAPV9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK3761
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminium Alloy
External Height - Metric100mm
External Width - Metric100mm
External Depth - Metric59mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial3.94"
External Depth - Imperial2.32"
Product RangeILME Die-Cast Aluminium Alloy Enclosure Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100mm
External Depth - Metric
59mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
ILME Die-Cast Aluminium Alloy Enclosure Series
Configurable
No
Enclosure Material
Aluminium Alloy
External Width - Metric
100mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
3.94"
External Depth - Imperial
2.32"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
