Print Page
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.930 |
| 5+ | $17.510 |
| 10+ | $17.470 |
| 25+ | $15.660 |
| 50+ | $14.560 |
| 100+ | $13.320 |
| 250+ | $12.290 |
Price for:Each
Minimum: 1
Multiple: 1
$18.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCDDF72Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC2297
Product RangeCDD Class
Technical Datasheet
Product RangeCDD Class
Heavy Duty Connector TypeInsert
No. of Contacts72 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CDD Class
No. of Contacts
72 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

